Mill-Max1040-3-17-15-30-27-02-0Steckverbinder, Kontakt
Contact SKT 30 Size Wire Wrap ST Thru-Hole Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Connector Headers and PCB Receptacles | |
| Signal | |
| SKT | |
| Wire Wrap | |
| Straight | |
| 3 | |
| 10 | |
| -55 | |
| 125 | |
| Bulk | |
| 22.35 | |
| 1.8 | |
| 1.8 | |
| 30 | |
| Through Hole |
Make the perfect wired connection with this 1040-3-17-15-30-27-02-0 connector contact from Mill-Max Mfg. Corp., a simple and effective form of connection binding. It has a socket type gender. It has a straight body orientation. This device has a maximum current rating of 3 A. This has a Connector Socket connector. This product comes packaged in bulk, so the parts will be stored loosely. This product is 22.35 mm long, 1.8 mm tall and 1.8 mm deep. It uses the press fit termination method. This connector contact has an operating temperature range of -55 °C to 125 °C.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.
