ERNI Electronics104152Steckverbinder, Mutterplatine
Conn Hard Metric M 220 POS 2mm Press Fit ST Thru-Hole
| RoHS Not Applicable | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Hard Metric | |
| M | |
| 220 | |
| Press Fit | |
| 2 | |
| Straight | |
| 2 | |
| -55 | |
| 125 | |
| 250 | |
| 50 | |
| 21.4 | |
| 13.45 | |
| Through Hole |
ERNI Electronics' hard metric 104152 backplane connector is a great component to use when you want to relay data bits via parallel electrical lines. This M connector's 220 contacts that are made out of phosphor bronze and plated with gold. Its pitch is 2 mm. This is a 10-row connector. It has a straight body orientation. It has a male type gender. It uses the press fit termination method. This backplane connector has an operating temperature of -55 to 125 °C. 104152 is housed in polybutylene terephthalate. This product is 50 mm long, 13.45 mm tall and 21.4 mm deep.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

