Molex1041880110Steckverbinderleisten und Leiterplattenbuchsen
Conn Wire to Board F 1 POS Solder RA SMD Lite-Trap T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| F | |
| 1 | |
| 1 | |
| Solder | |
| Right Angle | |
| 9/Contact | |
| 300VDC|300VAC | |
| -60 | |
| 130 | |
| 25 | |
| Tape and Reel | |
| 0.293 | |
| 3.9 | |
| 13 | |
| 4.2 | |
| Lite-Trap | |
| Surface Mount |
Protect your printed circuit boards from accidental damages with Molex's wire to board 1041880110 header connector. This F connector's a single contact that is made out of copper alloy and plated with pre-tin. It has a maximum voltage rating of 300 V. It has a right angle body orientation. It has a female type gender. This is a 1-row connector. This device has a maximum current rating of 9 A/contact. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This connector has an operating temperature of -40 to 130 °C. This product is 3.9 mm long, 4.2 mm tall and 13 mm deep. 1041880110 is housed in natural liquid crystal polymer. It uses the solder termination method.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

