Honeywell104TL2-1NKippschalter
Switch Toggle ON OFF ON 4PDT Locking Lever IWTS 15A 277VAC 250VDC 745.7VA Panel Mount with Threads
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Locking Lever | |
| 4PDT | |
| ON OFF ON | |
| Threaded | |
| 15@277VAC@(CSA/UL) | |
| 745.7@(CSA/UL) | |
| 28.96 | |
| 4 | |
| 9.65 | |
| Panel Mount with Threads | |
| IWTS | |
| 12 | |
| 9.65 | |
| Complete/Environment-Proof/Panel/Body | |
| N/A/N/A/Panel/Body | |
| Complete/Environment-Proof/N/A/N/A | |
| Straight | |
| -65 | |
| 71 | |
| 15/32-32 | |
| 33.53 | |
| 11.94 | |
| 41.66 | |
| 37.34 | |
| 33.53 | |
| 41.66 | |
| 78.23 |
The 104TL2-1N toggle switch from Honeywell allows you to control the status of your project. It has a 4PDT configuration. This device has a maximum current rating of 15 A @ 277VAC@(CSA/UL). This toggle switch has a minimum operating temperature of -65 °C and a maximum of 71 °C. The 104TL2-1N toggle switch has an iwts termination style. This product is 33.53 mm long, 78.23 mm tall and 41.66 mm deep. The maximum AC voltage rating is 277 VAC and the maximum DC voltage rating is 250 VDC.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

