Molex1050400001Steckverbinder
Conn Battery M 3 POS 2mm Solder ST SMD 3 Terminal 1 Port T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8536.69.80.00 | |
| Automotive | No |
| PPAP | No |
| Battery | |
| M | |
| 3 | |
| 3 | |
| Solder | |
| 2 | |
| Straight | |
| 1/Contact | |
| 12VDC | |
| -40 | |
| 85 | |
| 10000 | |
| Tape and Reel | |
| 0.164 | |
| 6 | |
| 6.46 | |
| 4.9 | |
| Surface Mount | |
| Gold Over Nickel | |
| Copper Alloy |
Use this battery 1050400001 power connector from Molex to connect a power supply to a circuit. This HDR connector's 3 contacts that are made out of copper alloy and plated with gold over nickel. It has a header type gender. It has a maximum voltage rating of 12 VDC. It has a straight body orientation. This connector has a single port. Its pitch is 2 mm. 1050400001 is housed in thermoplastic. This device has a maximum current rating of 1 A/contact. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Its 3 terminals use the solder termination method. This product is 6 mm long, 4.9 mm tall and 6.46 mm deep. This power connector has an operating temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

