Molex1051330001Connector USB

Conn Micro USB 2.0 Type B RCP 5 POS 0.65mm Solder ST SMD 5 Terminal 1 Port Micro-USB T/R

Make your product's components work properly with the micro USB type b 1051330001 audio and video connector from Molex. This RCP connector's 5 contacts that are made out of copper alloy and plated with gold. It has a receptacle type gender. It has a right angle body orientation. This connector has a single port. Its pitch is 0.65 mm. It has a maximum voltage rating of 30 VAC. This device has a maximum current rating of 1.8 A/contact. 1051330001 is housed in thermoplastic. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Its 5 terminals use the solder termination method. This part has an operating temperature range of -30 °C to 85 °C.

Import TariffMay apply to this part

Auf Lager: 43.026 Stück

Regional Inventory: 34.026

    Total0,78 €Price for 1

    34.026 auf Lager: morgen versandbereit

    • Service Fee  6,05 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2051+
      Manufacturer Lead Time:
      12 Wochen
      Minimum Of :
      1
      Maximum Of:
      499
      Country Of origin:
      China
         
      • Price: 0,7754 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2051+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      China
      • In Stock: 26 Stück
      • Price: 0,7754 €
    • (500)

      morgen versandbereit

      Increment:
      500
      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2441+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      China
      • In Stock: 34.000 Stück
      • Price: 0,6468 €
    • (3000)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2541+
      Manufacturer Lead Time:
      18 Wochen
      • In Stock: 9.000 Stück
      • Price: 0,5628 €

    UAV-Bedrohungen wirksam abwehren

    So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.