Molex1051330011Connector USB
Conn Micro USB 2.0 Type B RCP 5 POS 0.65mm Solder ST SMD 5 Terminal 1 Port Micro-USB T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Micro USB 2.0 Type B | |
| RCP | |
| 5 | |
| 5 | |
| Solder | |
| 0.65 | |
| Straight | |
| (1.8/1)/Contact | |
| 30VAC | |
| 1000 | |
| 30 | |
| 10000 | |
| Stainless Steel | |
| Matte Tin Over Nickel | |
| -30 | |
| 85 | |
| Tape and Reel | |
| 0.36 | |
| 8 | |
| 3 | |
| Micro-USB | |
| 6.7 | |
| Surface Mount |
Make a secure connection for your applications' sound with the micro USB type b 1051330011 audio and video connector from Molex. This RCP connector's 5 contacts that are made out of copper alloy and plated with gold over nickel. This connector has a single port. It has a straight body orientation. Its pitch is 0.65 mm. It has a maximum voltage rating of 30 VAC. It has a receptacle type gender. 1051330011 is housed in thermoplastic. This device has a maximum current rating of 1.8 A/contact. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 8 mm long, 6.7 mm tall and 4.45 mm deep. Its 5 terminals use the solder termination method. This part has a minimum operating temperature of -30 °C and a maximum of 85 °C.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

