PHOENIX CONTACT1052002Steckverbinderzubehör
Connector Accessories Marker Strip Straight Polyamide White
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Marker Strip | |
| Straight | |
| Polyamide | |
| White | |
| -40 | |
| 100 | |
| Snap In | |
| 2.061 | |
| 8 |
Make connections with an extra layer of protection with this marker strip 1052002 connector accessory from Phoenix Contact. It has a straight body orientation. This part has an operating temperature of -40 to 100 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

