Illinois Capacitor105K400CS6GKondensator, Kunststofffilm
Cap Film 1uF 400V Polymer 10%( 22.4 X 17.8 X 8.1mm) Gull Wing DIP 0.008 Ohm 125°C Tube
| Not Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.80 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Polymer Film | |
| 1uF | |
| 10% | |
| 400VDC | |
| 0.008 | |
| Polymer | |
| Dual-In-Line | |
| Surface Mount | |
| Gull Wing | |
| 22.4 X 17.8 X 8.1 | |
| DIP | |
| -55 | |
| 125 | |
| Tube | |
| 22.4(Max) | |
| 17.8(Max) | |
| 8.1(Max) |
This 105K400CS6G plastic film capacitor from Cornell Dubilier is a low cost solution for smoothing out voltages and getting your audio signals improved. It can withstand a voltage of 400 VDC. This polypropylene film capacitor has a maximum operating temperature of 125 °C. It has a tolerance of 10%. Its capacitance value is 1uF. This product is 22.4(Max) mm long, 8.1(Max) mm tall and 17.8(Max) mm deep. The 105K400CS6G polypropylene film capacitor has a gull wing termination style.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

