| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.80.00 | |
| Automotive | No |
| PPAP | No |
| Adapter | |
| Straight | |
| 17.75 | |
| 27.94 | |
| 40.89 |
If you were planning on completing a total connector assembly then you'll definitely need this adapter 1060590020 connector accessory from Molex. It has a straight body orientation. This product is 40.89 mm long with a diameter of 27.94 mm.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

