Molex1061051100Steckverbinder, LWL
HBMT High Density Backplane Daughtercard Connector Housing, Single mode
| Compliant | |
| EAR99 | |
| Active | |
| 8536.70.00.00 | |
| Automotive | No |
| PPAP | No |
| HBMT | |
| Single/Multi | |
| Screw | |
| 13.09 |
Thanks to Molex and their hbmt 1061051100 fiber optic connector, you can join multiple fiber optic cables together with ease and simplicity. It has a female type gender. It has a straight body orientation. This product is 42.2 mm long, 14.81 mm tall and 68.2 mm deep. It uses the crimp termination method. 1061051100 is housed in black thermoplastic.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

