Molex1061702400Steckverbinder, LWL
Conn SC Backplane Adapter Single Mode/Multi Mode Simplex RCP/RCP Screw ST Panel Mount BSCII™
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| SC Backplane Adapter | |
| RCP/RCP | |
| Single/Multi | |
| Screw | |
| Straight | |
| Simplex | |
| 4.276 | |
| 10.4 | |
| 28.82 | |
| 17.6 | |
| BSCII™ | |
| Panel Mount |
Extend the reach of your fiber optic cable by connecting multiple cables in series using Molex's bscii backplane adapter 1061702400 fiber optic connectors. It has a straight body orientation. This product is 10.4 mm long, 17.6 mm tall and 28.82 mm deep. 1061702400 is housed in black thermoplastic.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

