PHOENIX CONTACT1085243 | Phoenix Contact FL1000 Unmanaged Network SwitchesEthernet-Schaltern

Phoenix Contact FL1000 & FL1100 Series Unmanaged Networking Switches with available 5 to 16 port ethernet connectivity

Overview

The 1000 and 1100 series Unmanaged Switches feature a narrow design and are ideal for basic applications. Available with 5, 8, or 16 connections, and also with fiberglass interfaces, these devices prove popular in applications involving both a small and large number of network devices. Select models also include SFP ports, providing greater flexibility for customers, dependent on their application, connection, and distance requirements.



The Quality of Service functionality and multicast filters like PTCP improve data traffic prioritization in PROFINET and EtherNet/IP™ networks. These features help stabilize your network and increase your system availability. With Gigabit and Jumbo Frame support available in certain versions, applications with high bandwidth are also supported. Our patented mounting adapter allows multiple mounting positions using a single accessory. This means that you can mount the devices flat and adapt the port outlet direction as required.



Simply unpack, connect, and use!

The 1000 and 1100 series switches are fully Plug and Play-capable, and do not need to be configured. Users therefore find them easy to operate and install. Furthermore, status LEDs on the front and side of the switches provide basic information on the connection status at a glance. This means that an interrupted connection, e.g., due to a faulty cable, can be diagnosed quickly.



Unmanaged Switch with status LEDs


Fiberglass connection versatility

The Unmanaged Switches of the FL SWITCH 1000 and 1100 series enable both classic Ethernet communication via copper cables and long communication paths via fiberglass connections. Choose the ideal solution for your application from a large number of versions with up to 16 RJ45 ports or various fiberglass interfaces (SC, ST/BFOC, SFP). Furthermore, the devices with SFP ports feature a particularly high level of flexibility, with a broad range of SFP modules available. You can therefore establish multimode or single mode connections with conductor lengths of up to 80 kilometers.




Connection versatility with the FL SWITCH 1000


Fiberglass connection versatility

A unique mounting accessory allows you to mount the FL SWITCH 1000 and 1100 series devices flat on the DIN rail. As a result, the switches can also be used in small or flat control cabinets where space is at a premium. You are free to choose the outlet direction of the connections.

This not only makes the switches very flexible to use, but the smaller number of product variants also helps reduce your inventory costs.



Mounting options of 1000 and 1100 series Unmanaged Switches


Prioritization of Data Traffic

The new Unmanaged Switch series features enhanced data traffic prioritization for automation protocols. The
real-time properties of PROFINET and EtherneNet/IP™ automation networks are thus supported. This results in more stable networks and increased system availability.





The universal Unmanaged Switches support PROFINET and EtherNet/IP™ functions


Technical Comparison FL Switch 1000 and 1100


FL SWITCH 1000 FL SWITCH 1100
Transmission speed 10/100 Mbps 10/100/1000 Mbps
Power supply 24 V AC/DC 24 V AC/DC
Temperature range -10°C … +60°C -10°C … +60°C
Degree of protection IP30 IP30
Special features Traffic prioritization for PROFINET Traffic prioritization for PROFINET, EtherNet/IP™, Modbus/TCP and BACnet
Approvals CE, UL 61010, UL 62368, C1D2 CE, UL 61010, UL 62368, C1D2



No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    6 Wochen
    • Price: 176,2301 €
    1. 1+176,2301 €

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.