Mill-Max1094-0-05-15-00-00-01-0Steckverbinder, Kontakt
Contact PIN Wire Wrap ST Thru-Hole Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Connector Headers and PCB Receptacles | |
| Signal | |
| PIN | |
| Wire Wrap | |
| Straight | |
| -55 | |
| 125 | |
| Bulk | |
| 18.03 | |
| 1.65 | |
| 1.65 | |
| Through Hole |
This 1094-0-05-15-00-00-01-0 connector contact from Mill-Max Mfg. Corp. comes with a variety of features based on the application. It has a straight body orientation. This has a Connector Headers and PCB Receptacles connector. This product comes packaged in bulk, so the parts will be stored loosely. This product is 18.03 mm long, 1.65 mm tall and 1.65 mm deep. It uses the wire wrap termination method.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

