Mill-Max1097-0-05-21-00-00-01-0Steckverbinder, Kontakt
Contact PIN Wire Wrap ST Swage Mount Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Connector Headers and PCB Receptacles | |
| Signal | |
| PIN | |
| Wire Wrap | |
| Straight | |
| -55 | |
| 125 | |
| Bulk | |
| 20.29 | |
| 2.9 | |
| Swage Mount |
This 1097-0-05-21-00-00-01-0 connector contact from Mill-Max Mfg. Corp. comes with a variety of features based on the application. It has a straight body orientation. This has a Connector Headers and PCB Receptacles connector. This product comes packaged in bulk, so the parts will be stored loosely. This product is 20.29 mm long and 2.9 mm. It uses the solder termination method.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.
