Vishay109D117X0075K2Kondensator, Tantal, nass
Cap Tant Wet 110uF 75V 20%( 10.31 X 30.91mm) Axial 3.1 Ohm 125°C Tray
| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| 110uF | |
| 20% | |
| 75VDC | |
| 3.1 | |
| Standard | |
| 0.4 | |
| 9 | |
| Polar | |
| Elastomer | |
| Sleeved | |
| No | |
| Metal | |
| Through Hole | |
| Axial | |
| 2 | |
| 10.31 X 30.91 | |
| -55 | |
| 125 | |
| Tray | |
| 37.26 | |
| 30.91(Max) | |
| 10.31(Max) | |
| 0.64 |
Have a high-grade, military, and aerospace application? Need some capacitors? This 109D117X0075K2 wet slug tantalum capacitor from Vishay was designed with you in mind. It can withstand a voltage of 75 VDC. This wet slug tantalum capacitor has a maximum operating temperature of 125 °C. Its leakage current is 9 μA. This component comes in tray packaging, useful for fast picking and placing of your parts. The 109D117X0075K2 wet slug tantalum capacitor has an axial termination style. Its capacitance value is 110uF. It has a tolerance of 20%. This product is 30.91(Max) mm long with a diameter of 10.31(Max) mm.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

