Vishay109D158X9010K2Kondensator, Tantal, nass
Cap Tant Wet 1500uF 10V 10%( 10.31 X 30.91mm) Axial 1 Ohm 125°C Tray
| Not Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| 1500uF | |
| 10% | |
| 10VDC | |
| 1 | |
| Standard | |
| 0.67 | |
| 7 | |
| Polar | |
| Elastomer | |
| Sleeved | |
| No | |
| Metal | |
| Through Hole | |
| Axial | |
| 2 | |
| 10.31 X 30.91 | |
| -55 | |
| 125 | |
| Tray | |
| 37.26 | |
| 30.91(Max) | |
| 10.31(Max) | |
| 0.64 |
Have a high-grade, military, and aerospace application? Need some capacitors? This 109D158X9010K2 wet slug tantalum capacitor from Vishay was designed with you in mind. It can withstand a voltage of 10 VDC. This wet slug tantalum capacitor has a maximum operating temperature of 125 °C. Its leakage current is 7 μA. The item will be shipped in tray orientation. Its capacitance value is 1500uF. This product is 30.91(Max) mm long with a diameter of 10.31(Max) mm. The 109D158X9010K2 wet slug tantalum capacitor has an axial termination style. It has a tolerance of 10%.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

