Vishay109D277X0050T2Kondensator, Tantal, nass
Cap Tant Wet 270uF 50V 20%( 10.31 X 23.4mm) Axial 1.8 Ohm 125°C Tray
| Not Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| 270uF | |
| 20% | |
| 50VDC | |
| 1.8 | |
| Standard | |
| 0.44 | |
| 8 | |
| Polar | |
| Elastomer | |
| Sleeved | |
| No | |
| Metal | |
| Through Hole | |
| Axial | |
| 2 | |
| 10.31 X 23.4 | |
| -55 | |
| 125 | |
| Tray | |
| 29.75 | |
| 23.4(Max) | |
| 10.31(Max) | |
| 0.64 |
This 109D277X0050T2 wet tantalum capacitor from Vishay exhibits a self-healing mechanism from a chemical process that reestablishes the oxide layer dielectric when it is weakened. It can withstand a voltage of 50 VDC. This wet slug tantalum capacitor has a maximum operating temperature of 125 °C. Its leakage current is 8 μA. This component comes in tray packaging, useful for fast picking and placing of your parts. The 109D277X0050T2 wet slug tantalum capacitor has an axial termination style. It has a tolerance of 20%. This product is 23.4(Max) mm long with a diameter of 10.31(Max) mm. Its capacitance value is 270uF.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

