Vishay109D436X9100T2E3Kondensator, Tantal, nass
Cap Tant Wet 43uF 100V 10%( 10.31 X 23.4mm) Axial 6 Ohm 125°C Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| 43uF | |
| 10% | |
| 100VDC | |
| 6 | |
| Standard | |
| 0.3 | |
| 2 | |
| Polar | |
| Elastomer | |
| Sleeved | |
| No | |
| Metal | |
| Through Hole | |
| Axial | |
| 2 | |
| 10.31 X 23.4 | |
| -55 | |
| 125 | |
| Tray | |
| 29.75 | |
| 23.4(Max) | |
| 10.31(Max) | |
| 0.64 |
The self-healing chemical process of this 109D436X9100T2E3 wet tantalum capacitor from Vishay gives it greater efficiency and longer service life. It can withstand a voltage of 100 VDC. Its leakage current is 2 μA. This wet slug tantalum capacitor has a maximum operating temperature of 125 °C. This component comes in tray packaging, useful for fast picking and placing of your parts. The 109D436X9100T2E3 wet slug tantalum capacitor has an axial termination style. Its capacitance value is 43uF. This product is 23.4(Max) mm long with a diameter of 10.31(Max) mm. It has a tolerance of 10%.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

