Vishay109D476X9050F2Kondensator, Tantal, nass
Cap Tant Wet 47uF 50V 10%( 7.92 X 20.22mm) Axial 6 Ohm 125°C Tray
| Not Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.20 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| 47uF | |
| 10% | |
| 50VDC | |
| 6 | |
| Standard | |
| 0.27 | |
| 1 | |
| Polar | |
| Elastomer | |
| Sleeved | |
| No | |
| Metal | |
| Through Hole | |
| Axial | |
| 2 | |
| 7.92 X 20.22 | |
| -55 | |
| 125 | |
| Tray | |
| 26.57 | |
| 20.22(Max) | |
| 7.92(Max) | |
| 0.64 |
High dielectric strength allows this 109D476X9050F2 wet tantalum capacitor from Vishay to be constructed by extremely thin layers of tantalum pentoxide deposited directly on the capacitor's electrodes. It can withstand a voltage of 50 VDC. Its leakage current is 1 μA. This wet slug tantalum capacitor has a maximum operating temperature of 125 °C. The component will be shipped in tray format. Its capacitance value is 47uF. This product is 20.22(Max) mm long with a diameter of 7.92(Max) mm. The 109D476X9050F2 wet slug tantalum capacitor has an axial termination style. It has a tolerance of 10%.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

