Vishay109D686X9100T2Kondensator, Tantal, nass
Cap Tant Wet 68uF 100V 10%( 10.31 X 23.4mm) Axial 2.2 Ohm 125°C Tray
| Not Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| 68uF | |
| 10% | |
| 100VDC | |
| 2.2 | |
| Standard | |
| 0.4 | |
| 10 | |
| Polar | |
| Elastomer | |
| Sleeved | |
| No | |
| Metal | |
| Through Hole | |
| Axial | |
| 2 | |
| 10.31 X 23.4 | |
| -55 | |
| 125 | |
| Tray | |
| 29.75 | |
| 23.4(Max) | |
| 10.31(Max) | |
| 0.64 |
The self-healing chemical process of this 109D686X9100T2 wet tantalum capacitor from Vishay gives it greater efficiency and longer service life. It can withstand a voltage of 100 VDC. Its leakage current is 10 μA. This wet slug tantalum capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tray format. It has a tolerance of 10%. This product is 23.4(Max) mm long with a diameter of 10.31(Max) mm. The 109D686X9100T2 wet slug tantalum capacitor has an axial termination style. Its capacitance value is 68uF.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

