TE Connectivity10EEJ1Spannungsversorgungseingangsmodule
Power Entry Module EMI Filtered M 3 POS 250VACVAC 10A/Contact ST 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| EMI Filtered | |
| M | |
| 3 | |
| 1 | |
| Faston | |
| Straight | |
| IEC 60320-1/C14 | |
| 10/Contact | |
| 250VAC | |
| 50 to 60 | |
| -10 | |
| 40 | |
| 51.76 | |
| 24.38 | |
| Flange Mount |
This 10EEJ1 power line filter from TE Connectivity suppresses spurious energy from your electronic device that may otherwise escape. It has an operating frequency of 50|60 Hz. This device has a maximum current rating of 10. This power line filter has an operating temperature range of -10 °C to 40 °C. The 10EEJ1 power line filter has a faston termination style. This product is 24.38 mm tall.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

