Panasonic10SVP10MAluminium-Polymer-Kondensator
Cap Aluminum Polymer 10uF 10VDC 20%( 4 X 5.4mm) SMD 0.22 Ohm 0.7A 2000h 105°C T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8532.22.00.40 | |
| Automotive | No |
| PPAP | No |
| Polymer | |
| 10uF | |
| 20% | |
| 10VDC | |
| 0.22 | |
| Standard | |
| 0.7 | |
| 50@2Min | |
| 2000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 4 X 5.4 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 4 | |
| 0.12 | |
| 5.4 |
The 10SVP10M conductive polymer aluminum solid capacitor, developed by Panasonic, can easily handle changes to the input load of a circuit. It can withstand a voltage of 10 VDC. It has 2 terminals. It has a tolerance of 20%. This product is 5.4 mm tall with a diameter of 4 mm. Its leakage current is 50@2Min μA. This conductive polymer aluminum solid capacitor has an operating temperature range of -55 °C to 105 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

