Panasonic10SVP47MAluminium-Polymer-Kondensator
Cap Aluminum Polymer 47uF 10VDC 20%( 6.3 X 5.9mm) SMD 0.05 Ohm 1.62A 2000h 105°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Polymer | |
| 47uF | |
| 20% | |
| 10VDC | |
| 0.05 | |
| Standard | |
| 1.62 | |
| 94@2Min | |
| 2000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 6.3 X 5.9 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 6.3 | |
| 5.9 |
With the 10SVP47M conductive polymer aluminum solid capacitor, designed from Panasonic, you'll be able to manage changes to the power entering your integrated circuit. It can withstand a voltage of 10 VDC. It has 2 terminals. Its leakage current is 94@2Min μA. This product is 5.9 mm tall with a diameter of 6.3 mm. It has a tolerance of 20%. This conductive polymer aluminum solid capacitor has an operating temperature range of -55 °C to 105 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

