Panasonic10TPF150MLTantal-Polymer-Kondensatoren
Cap Tant Polymer 150uF 10VDC D3L CASE 20%( 7.3 X 4.3 X 2.8mm) Inward L SMD 7343 0.015 Ohm 105°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Polymer | |
| 150uF | |
| 20% | |
| 10VDC | |
| 0.015 | |
| Super Low | |
| 3.6 | |
| 150 | |
| Polar | |
| 10 | |
| High Capacitance|Low ESR | |
| No | |
| No | |
| D3L | |
| Molded | |
| Flat | |
| Surface Mount | |
| Inward L | |
| 2 | |
| 7.3 X 4.3 X 2.8 | |
| 7343 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 7.3 | |
| 4.3 | |
| 2.8 |
The robust dielectric behavior of this 10TPF150ML polymer electrolyte from Panasonic makes it an effective choice for the demands required in today's electronic circuit designs. It can withstand a voltage of 10 VDC. It has 2 terminals. This product is 7.3 mm long, 2.8 mm tall and 4.3 mm deep. This polymer electrolyte has a minimum operating temperature of -55 °C and a maximum of 105 °C. Its leakage current is 150 μA. Its capacitance value is 150uF.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

