TE Connectivity10VK3Starkstromleitungsfilter
Power Line Filter General Purpose RFI 50Hz/60Hz 10A 250VAC Wire Lead Flange Mount
| Compliant | |
| EAR99 | |
| Active | |
| 8548.00.00.00 | |
| Automotive | No |
| PPAP | No |
| General Purpose RFI | |
| 10 | |
| 1 | |
| 250VAC | |
| 1 | |
| Flange Mount | |
| Wire Lead | |
| -10 | |
| 40 | |
| 52.6 | |
| 71.4 | |
| 29.5 |
This 10VK3 power line filter from TE Connectivity is a module that filters high frequency noises and harmonic energy from a power supply rail in an electric circuit. It has an operating frequency of 50|60 Hz. This device has a maximum current rating of 10. This power line filter has a minimum operating temperature of -10 °C and a maximum of 40 °C. The 10VK3 power line filter has a wire lead termination style. This product is 52.6 mm long, 29.5 mm tall and 71.4 mm deep.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

