Rubycon10ZLH1000MEFC8X16Kondensator, Aluminium
Cap Aluminum Lytic 1000uF 10V 20% (8 X 16mm) Radial 3.5mm 1.25A 8000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 1000uF | |
| 20% | |
| 10VDC | |
| Low | |
| 0.045@20°C@100kHz|0.15@-10°C@100kHz | |
| 1.25 | |
| 100@2Min | |
| 8000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 3.5 | |
| Long Lead | |
| 8 X 16 | |
| -40 | |
| 105 | |
| Bulk | |
| 8 | |
| 16 | |
| 0.6 |
Use this relatively high equivalent series resistance electrolytic 10ZLH1000MEFC8X16 aluminum capacitor from Rubycon to generate high heat for a given current level. It can withstand a voltage of 10 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. The 10ZLH1000MEFC8X16 aluminum electrolytic capacitor has a radial termination style. This part has a lead diameter of 0.6 mm and a pitch of 3.5 mm. Its capacitance value is 1000uF. It has a tolerance of 20%. Its leakage current is 100@2Min μA. This product is 16 mm tall with a diameter of 8 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

