Meist Gekauft
Mill-Max110-44-328-41-001000Steckverbinder, Buchsen
Conn DIP Socket SKT 28 POS 2.54mm Solder ST Thru-Hole Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| DIP Socket | |
| SKT | |
| 28 | |
| 2 | |
| 2.54 | |
| Solder | |
| Straight | |
| 3 | |
| 150VDC|100VAC | |
| 10 | |
| -55 | |
| 125 | |
| 1000 | |
| Tube | |
| 35.5 | |
| 10.16 | |
| 4.19 | |
| Through Hole |
Say goodbye to connector sockets never working by using this dip socket 110-44-328-41-001000 connector socket developed by Mill-Max Mfg. Corp. This SKT connector's 28 contacts that are made out of beryllium copper alloy and plated with tin over nickel. Its pitch is 2.54 mm. It has a straight body orientation. This is a 2-row connector. It has a socket type gender. It has a maximum voltage rating of 150 VDC|100VAC. This device has a maximum current rating of 3 A. 110-44-328-41-001000 is housed in polychlorinated terphenyl. This product is 35.5 mm long, 4.19 mm tall and 10.16 mm deep. It is insulated with polychlorinated terphenyl. This connector socket has an operating temperature of -55 to 125 °C. It uses the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

