Mill-Max110-44-624-41-001000Steckverbinder, Buchsen
Conn DIP Socket SKT 24 POS 2.54mm Solder ST Thru-Hole Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| DIP Socket | |
| SKT | |
| 24 | |
| 2 | |
| 2.54 | |
| Solder | |
| Straight | |
| 3 | |
| 150VDC|100VAC | |
| 10 | |
| -55 | |
| 125 | |
| 1000 | |
| Tube | |
| 30.5 | |
| 17.7 | |
| 4.19 | |
| Through Hole |
Expand your design options with this dip socket 110-44-624-41-001000 connector socket from Mill-Max Mfg. Corp. that will give you a strong and tight connection for multiples wires on a cable. This SKT connector's 24 contacts that are made out of beryllium copper alloy and plated with tin over nickel. It has a socket type gender. It has a maximum voltage rating of 150 VDC|100VAC. This is a 2-row connector. It has a straight body orientation. Its pitch is 2.54 mm. This device has a maximum current rating of 3 A. 110-44-624-41-001000 is housed in polychlorinated terphenyl. This connector socket has an operating temperature of -55 to 125 °C. It is insulated with polychlorinated terphenyl. This product is 30.5 mm long, 4.19 mm tall and 17.7 mm deep. It uses the solder termination method.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

