PRECI-DIP SA110-83-328-41-001101Steckverbinder, Buchsen
Conn DIP Socket SKT 28 POS 2.54mm Solder ST Thru-Hole Box
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| DIP Socket | |
| SKT | |
| 28 | |
| 2 | |
| 2.54 | |
| Solder | |
| Straight | |
| 1 | |
| 150VDC|100VAC | |
| 10 | |
| -55 | |
| 125 | |
| 500 | |
| Box | |
| 35.5 | |
| 10.1 | |
| 4.2 | |
| Through Hole |
Say goodbye to connector sockets never working by using this dip socket 110-83-328-41-001101 connector socket developed by Precidip. This SKT connector's 28 contacts that are made out of beryllium copper and plated with gold. This is a 2-row connector. It has a socket type gender. It has a straight body orientation. Its pitch is 2.54 mm. It has a maximum voltage rating of 150 VDC|100VAC. 110-83-328-41-001101 is housed in polychlorinated terphenyl. This device has a maximum current rating of 1 A. It uses the solder termination method. This product is 35.5 mm long, 4.2 mm tall and 10.1 mm deep. It is insulated with polychlorinated terphenyl. This connector socket has an operating temperature of -55 to 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

