PRECI-DIP SA110-83-640-41-001101Steckverbinder, Buchsen
Conn DIP Socket SKT 40 POS 2.54mm Solder ST Thru-Hole
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| DIP Socket | |
| SKT | |
| 40 | |
| 2 | |
| 2.54 | |
| Solder | |
| Straight | |
| 1 | |
| 150VDC|100VAC | |
| 10 | |
| -55 | |
| 125 | |
| 100 | |
| 50.8 | |
| 17.7 | |
| 4.2 | |
| Through Hole |
Never worry about your multiple wire connection becoming undone by using this dip socket 110-83-640-41-001101 connector socket from Precidip. This SKT connector's 40 contacts that are made out of beryllium copper and plated with gold. It has a straight body orientation. This is a 2-row connector. Its pitch is 2.54 mm. It has a socket type gender. It has a maximum voltage rating of 150 VDC|100VAC. 110-83-640-41-001101 is housed in polychlorinated terphenyl. This device has a maximum current rating of 1 A. It is insulated with polychlorinated terphenyl. This connector socket has an operating temperature of -55 to 125 °C. This product is 50.8 mm long, 4.2 mm tall and 17.7 mm deep. It uses the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

