PRECI-DIP SA110-87-632-41-001101Steckverbinder, Buchsen
Conn DIP Socket SKT 32 POS 2.54mm Solder ST Thru-Hole
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| DIP Socket | |
| SKT | |
| 32 | |
| 2 | |
| 2.54 | |
| Solder | |
| Straight | |
| 3 | |
| 150VDC|100VAC | |
| 10 | |
| -55 | |
| 125 | |
| 1000 | |
| 40.6 | |
| 17.7 | |
| 4.19 | |
| Through Hole |
This dip socket 110-87-632-41-001101 connector socket from Precidip will handle your multi-wired connections with ease. This SKT connector's 32 contacts that are made out of beryllium copper and plated with gold. It has a maximum voltage rating of 150 VDC|100VAC. It has a socket type gender. It has a straight body orientation. This is a 2-row connector. Its pitch is 2.54 mm. 110-87-632-41-001101 is housed in polychlorinated terphenyl. This device has a maximum current rating of 1 A. This connector socket has an operating temperature of -55 to 125 °C. It uses the solder termination method. This product is 40.6 mm long, 4.2 mm tall and 17.7 mm deep. It is insulated with polychlorinated terphenyl.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

