PRECI-DIP SA110-87-648-41-001101Steckverbinder, Buchsen
Conn DIP Socket SKT 48 POS 2.54mm Solder ST Thru-Hole Box
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| DIP Socket | |
| SKT | |
| 48 | |
| 2 | |
| 2.54 | |
| Solder | |
| Straight | |
| 3 | |
| 150VDC|100VAC | |
| 10 | |
| -55 | |
| 125 | |
| 1000 | |
| Box | |
| 60.9 | |
| 17.7 | |
| 4.19 | |
| Through Hole |
This dip socket 110-87-648-41-001101 connector socket from Precidip will connect multiple wires to a single connector. This SKT connector's 48 contacts that are made out of beryllium copper and plated with gold. It has a socket type gender. This is a 2-row connector. It has a straight body orientation. It has a maximum voltage rating of 150 VDC|100VAC. Its pitch is 2.54 mm. This device has a maximum current rating of 1 A. 110-87-648-41-001101 is housed in polychlorinated terphenyl. This connector socket has an operating temperature of -55 to 125 °C. This product is 60.9 mm long, 4.2 mm tall and 17.7 mm deep. It is insulated with polychlorinated terphenyl. It uses the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

