Mill-Max110-91-308-41-001000Steckverbinder, Buchsen
Conn DIP Socket SKT 8 POS 2.54mm Solder ST Thru-Hole Tube
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| DIP Socket | |
| SKT | |
| 8 | |
| 2 | |
| 2.54 | |
| Solder | |
| Straight | |
| 3 | |
| 150VDC|100VAC | |
| 10 | |
| -55 | |
| 125 | |
| 1000 | |
| Tube | |
| 10.1 | |
| 10.1 | |
| 4.19 | |
| Through Hole |
Obtaining a strong and tight connection for when you have multiples wires on a cable can be accomplished with this dip socket 110-91-308-41-001000 connector socket from Mill-Max Mfg. Corp.. This SKT connector's 8 contacts that are made out of beryllium copper alloy and plated with gold over nickel. It has a straight body orientation. It has a socket type gender. It has a maximum voltage rating of 150 VDC|100VAC. This is a 2-row connector. Its pitch is 2.54 mm. 110-91-308-41-001000 is housed in polychlorinated terphenyl. This device has a maximum current rating of 3 A. It uses the solder termination method. This product is 10.1 mm long, 4.19 mm tall and 10.1 mm deep. This connector socket has an operating temperature of -55 to 125 °C. It is insulated with polychlorinated terphenyl.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

