Mill-Max110-91-318-41-001000Steckverbinder, Buchsen

Conn DIP Socket SKT 18 POS 2.54mm Solder ST Thru-Hole Tube

Expand your design options with this dip socket 110-91-318-41-001000 connector socket from Mill-Max Mfg. Corp. that will give you a strong and tight connection for multiples wires on a cable. This SKT connector's 18 contacts that are made out of beryllium copper alloy and plated with gold over nickel. It has a straight body orientation. It has a maximum voltage rating of 150 VDC|100VAC. It has a socket type gender. This is a 2-row connector. Its pitch is 2.54 mm. 110-91-318-41-001000 is housed in polychlorinated terphenyl. This device has a maximum current rating of 3 A. It is insulated with polychlorinated terphenyl. This product is 22.8 mm long, 4.19 mm tall and 10.1 mm deep. It uses the solder termination method. This connector socket has an operating temperature of -55 to 125 °C.

No Stock Available

Quantity Increments of 22 Minimum 66
  • Manufacturer Lead Time:
    2 Wochen
    • Price: 8,5996 €
    1. 1+8,5996 €
    2. 100+4,9881 €
    3. 250+2,5954 €
    4. 500+1,4798 €
    5. 1000+1,4652 €

Playbook: Smarte Drohnen-Systeme

Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.