Mill-Max110-91-628-41-001000Steckverbinder, Buchsen

Conn DIP Socket SKT 28 POS 2.54mm Solder ST Thru-Hole Tube

Cleanly adapt wires together by using this dip socket 110-91-628-41-001000 connector socket manufactured from Mill-Max Mfg. Corp. This SKT connector's 28 contacts that are made out of beryllium copper alloy and plated with gold over nickel. It has a maximum voltage rating of 150 VDC|100VAC. Its pitch is 2.54 mm. It has a straight body orientation. It has a socket type gender. This is a 2-row connector. 110-91-628-41-001000 is housed in polychlorinated terphenyl. This device has a maximum current rating of 3 A. It is insulated with polychlorinated terphenyl. It uses the solder termination method. This connector socket has an operating temperature of -55 to 125 °C. This product is 35.5 mm long, 4.19 mm tall and 17.7 mm deep.

392 Stück: morgen versandbereit

    Total603,53 €Price for 56

    • (14)

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2519+
      Manufacturer Lead Time:
      2 Wochen
      Country Of origin:
      Vereinigte Staaten von Amerika
      • In Stock: 392 Stück
      • Price: 10,7773 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.