Mill-Max110-93-308-41-605000Steckverbinder, Buchsen
Conn DIP Socket SKT 8 POS 2.54mm Solder ST Thru-Hole Tube
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| DIP Socket | |
| SKT | |
| 8 | |
| 2 | |
| 2.54 | |
| Solder | |
| Straight | |
| 3 | |
| 150VDC|100VAC | |
| 10 | |
| -55 | |
| 125 | |
| 1000 | |
| Tube | |
| 10.1 | |
| 10.1 | |
| 4.19 | |
| Through Hole |
Obtaining a strong and tight connection for when you have multiples wires on a cable can be accomplished with this dip socket 110-93-308-41-605000 connector socket from Mill-Max Mfg. Corp.. This SKT connector's 8 contacts that are made out of beryllium copper alloy and plated with gold over nickel. It has a maximum voltage rating of 150 VDC|100VAC. It has a straight body orientation. It has a socket type gender. Its pitch is 2.54 mm. This is a 2-row connector. This device has a maximum current rating of 3 A. 110-93-308-41-605000 is housed in polychlorinated terphenyl. This product is 10.1 mm long, 4.19 mm tall and 10.1 mm deep. It is insulated with polychlorinated terphenyl. This connector socket has an operating temperature of -55 to 125 °C. It uses the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

