Mill-Max110-93-320-41-001000Steckverbinder, Buchsen
Conn DIP Socket SKT 20 POS 2.54mm Solder ST Thru-Hole Tube
| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| DIP Socket | |
| SKT | |
| 20 | |
| 2 | |
| 2.54 | |
| Solder | |
| Straight | |
| 3 | |
| 150VDC|100VAC | |
| 10 | |
| -55 | |
| 125 | |
| 1000 | |
| Tube | |
| 25.3 | |
| 10.1 | |
| 4.19 | |
| Through Hole |
This dip socket 110-93-320-41-001000 connector socket from Mill-Max Mfg. Corp. expands your design options by giving you a strong and tight connection for multi-wired cables. This SKT connector's 20 contacts that are made out of beryllium copper alloy and plated with gold over nickel. Its pitch is 2.54 mm. This is a 2-row connector. It has a socket type gender. It has a maximum voltage rating of 150 VDC|100VAC. It has a straight body orientation. This device has a maximum current rating of 3 A. 110-93-320-41-001000 is housed in polychlorinated terphenyl. This product is 25.3 mm long, 4.19 mm tall and 10.1 mm deep. It is insulated with polychlorinated terphenyl. It uses the solder termination method. This connector socket has an operating temperature of -55 to 125 °C.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

