Mill-Max110-93-320-41-801000Steckverbinder, Buchsen
Conn DIP Socket SKT 20 POS 2.54mm Solder ST Thru-Hole Tube
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| DIP Socket | |
| SKT | |
| 20 | |
| 2 | |
| 2.54 | |
| Solder | |
| Straight | |
| 3 | |
| 150VDC|100VAC | |
| 10 | |
| -55 | |
| 125 | |
| 100 | |
| Tube | |
| 25.3 | |
| 10.16 | |
| 4.19 | |
| Through Hole |
Used with multi-wired cables, this dip socket 110-93-320-41-801000 connector socket from Mill-Max Mfg. Corp. will keep your circuits connections strong and tight. This SKT connector's 20 contacts that are made out of beryllium copper alloy and plated with gold over nickel. It has a straight body orientation. This is a 2-row connector. Its pitch is 2.54 mm. It has a socket type gender. It has a maximum voltage rating of 150 VDC|100VAC. This device has a maximum current rating of 3 A. 110-93-320-41-801000 is housed in polychlorinated terphenyl. This product is 25.3 mm long, 4.19 mm tall and 10.16 mm deep. This connector socket has an operating temperature of -55 to 125 °C. It is insulated with polychlorinated terphenyl. It uses the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
