Adafruit Industries1105Entwicklungssätze und Werkzeuge
Specialized Interface Development Tool
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8473.30.11.80 | |
| Automotive | No |
| PPAP | No |
| Development Tool | |
| Interface Tools | |
| Specialized Interface |
Entwicklungskit-Beschreibung
From the Manufacturer:
Now that you've finally got your hands on a Raspberry Pi® , you're probably itching to make some fun embedded computer projects with it. What you need is an add on prototyping Pi T-Cobbler from Adafruit, which can break out all those tasty power, GPIO, I2C and SPI pins from the 26 pin header onto a solderless breadboard. This mini kit will make ""cobbling together"" prototypes with the Pi super easy. Designed for Raspberry Pi Model B Revision 1 or Revision 2.
This Cobbler is in a fancy T-shape, which is not as compact, but is a little easier to read the labels. We also have the more compact original Cobbler.
The Pi T-Cobbler mini kit comes with a 26 pin ribbon cable, a custom PCB, ribbon cable socket and header pins. A little soldering is required to put it together but its really easy, even a beginner can do it in 15 minutes so please click to read the tutorial For plug-and-play fans, We also have an assembled version here.
Once soldered together, the cable plugs between the Pi computer and the T-Cobbler breakout. The T-Cobbler can plug into any solderless breadboard (or even a prototyping board like the PermaProto). The T-Cobbler PCB has all the pins labeled nicely so you can go forth and build circuits without keeping a pin-out printout at your desk. We think this will make it more fun to expand the Pi and build custom circuitry with it.
The Adafruit Pi T-Cobbler is compatible with both versions 1 and 2 of the Raspberry Pi Computer - for version 2 computers, note that the GPIO #21 has been replaced with GPIO #27 and that the I2C pins are now I2C port #1 instead of #0. All other pins are the same.
Please note, this kit only contains a 26 pin ribbon cable, a custom PCB, ribbon cable socket and header pins. A Raspberry Pi, breadboard, breadboarding wires, cables, components, case, power supply, etc is not included
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
