| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| 2 | |
| 0.5 | |
| < 5 | |
| 3068 | |
| 25°C | |
| -60 | |
| 300 | |
| 1000 | |
| 300 to 1500 | |
| ±20 | |
| Gas Analysis|Gas Flow Measurement|Thermal Conductivity Analysis | |
| 0.36 | |
| 0.51 | |
| Axial | |
| Through Hole |
Say goodbye to inaccurate temperature measurements with this 111-102CAJ-H01 thermistor by Honeywell. This part has a minimum operating temperature of -60 °C and a maximum of 300 °C. It has 2 terminals. This product is 0.51 mm long with a diameter of 0.36 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

