Mill-Max111-93-316-41-001000Steckverbinder, Buchsen
Conn DIP Socket SKT 16 POS 2.54mm Solder ST Thru-Hole Tube
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| DIP Socket | |
| SKT | |
| 16 | |
| 2 | |
| 2.54 | |
| Solder | |
| Straight | |
| 3 | |
| 150VDC|100VAC | |
| 10 | |
| -55 | |
| 125 | |
| 1000 | |
| Tube | |
| 20.32 | |
| 10.16 | |
| 4.19 | |
| Through Hole |
Easily interface your multiple wired connection by implementing this dip socket 111-93-316-41-001000 connector socket manufactured from Mill-Max Mfg. Corp. This SKT connector's 16 contacts that are made out of beryllium copper and plated with gold over nickel. This is a 2-row connector. It has a socket type gender. It has a straight body orientation. It has a maximum voltage rating of 150 VDC|100VAC. Its pitch is 2.54 mm. 111-93-316-41-001000 is housed in polychlorinated terphenyl. This device has a maximum current rating of 3 A. It is insulated with polychlorinated terphenyl. This product is 20.32 mm long, 4.19 mm tall and 10.16 mm deep. It uses the solder termination method. This connector socket has an operating temperature of -55 to 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

