| Compliant | |
| EAR99 | |
| Unconfirmed | |
| Automotive | No |
| PPAP | No |
| 2 | |
| 4 | |
| < 5 | |
| 4268 | |
| 25°C | |
| -60 | |
| 300 | |
| 100000 | |
| 25000 to 120000 | |
| ±20 | |
| Temperature Measurement|Temperature Indication|Temperature Control | |
| 1.14 | |
| Radial | |
| Through Hole |
Actively measure temperature with this 112-104KAJ-B01 thermistor from Honeywell. This part has a minimum operating temperature of -60 °C and a maximum of 300 °C. It has 2 terminals. This product has a diameter of 1.14 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

