HARTING11200031601Schrumpfbalgenadapter
Hood 90° Powder Zinc Die Cast Push-Pull Han-Yellock®
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Backshells | |
| 25 | |
| 90° | |
| Zinc Die Cast | |
| Powder | |
| Push-Pull | |
| -40 | |
| 125 | |
| Black/Gray | |
| Hood | |
| 34.1 | |
| Han-Yellock® |
Protect and connect parts of a cable with this hood 11200031601 backshell manufactured from Harting. Its shell size is 30. This has a Connector Rectangular connector. This cable strain relief has an operating temperature range of -40 °C to 125 °C. This product is 72.7 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

