Bourns1130-471K-RCInduktor verbleit
High Current RF Choke Bobbin Core 470uH 10% 1KHz Ferrite 4A 0.187Ohm DCR RDL
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| High Current RF Choke | |
| Bobbin Core | |
| Ferrite | |
| 470u | |
| 10% | |
| 1K | |
| 4 | |
| 0.187 | |
| Through Hole | |
| Radial | |
| 19.56 | |
| 2 | |
| -55 | |
| 105 | |
| 27.94 | |
| 21.34 |
Your electrical design will benefit from this high current rf choke 1130-471K-RC leaded inductor from Bourns. This part has a pitch of 19.56 mm. This leaded inductor has a minimum operating temperature of -55 °C and a maximum of 105 °C. This leaded inductor has a maximum DC current of 4 A with a maximum resistance of 187m Ohm. It has a tolerance of 10%. Its test frequency is 1K Hz. It has an inductance of 470u H. This product is 21.34 mm tall with a diameter of 27.94 mm. This device is made with bobbin core technology.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

