Mill-Max114-93-210-41-117000Steckverbinder, Buchsen
Conn DIP Socket SKT 10 POS 2.54mm Solder ST SMD Tube
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| DIP Socket | |
| SKT | |
| 10 | |
| 2 | |
| 2.54 | |
| Solder | |
| Straight | |
| 3 | |
| 150VDC|100VAC | |
| 10 | |
| -55 | |
| 125 | |
| 1000 | |
| Tube | |
| 12.6 | |
| 7.6 | |
| 4.22 | |
| Surface Mount |
Make a uniform cable adapter by implementing this dip socket 114-93-210-41-117000 connector socket developed by Mill-Max Mfg. Corp. This SKT connector's 10 contacts that are made out of beryllium copper alloy and plated with gold over nickel. Its pitch is 2.54 mm. It has a socket type gender. This is a 2-row connector. It has a maximum voltage rating of 150 VDC|100VAC. It has a straight body orientation. This device has a maximum current rating of 3 A. 114-93-210-41-117000 is housed in polychlorinated terphenyl. This product is 12.6 mm long, 4.22 mm tall and 7.6 mm deep. It uses the solder termination method. It is insulated with polychlorinated terphenyl. This connector socket has an operating temperature of -55 to 125 °C.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.
