Bourns1140-221K-RCInduktor verbleit
High Current RF Choke Bobbin Core 220uH 10% 1KHz Ferrite 7.4A 0.05Ohm DCR RDL
Compliant | |
EAR99 | |
Active | |
8504.50.80.00 | |
Automotive | No |
PPAP | No |
High Current RF Choke | |
Bobbin Core | |
Ferrite | |
220u | |
10% | |
1K | |
7.4 | |
14 | |
0.05 | |
Through Hole | |
Radial | |
29.21 | |
2 | |
-55 | |
105 | |
38.1 | |
26.16 |
This high current rf choke 1140-221K-RC leaded inductor from Bourns is convenient and easily removable. This part has a pitch of 29.21 mm. This leaded inductor has an operating temperature range of -55 °C to 105 °C. It has a tolerance of 10%. This device utilizes bobbin core technology. Its test frequency is 1K Hz. This product is 26.16 mm tall with a diameter of 38.1 mm. It has an inductance of 220u H. This leaded inductor has a maximum DC current of 7.4 A with a maximum resistance of 50m Ohm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.