Bourns1140-271K-RCInduktor verbleit

High Current RF Choke Bobbin Core 270uH 10% 1KHz Ferrite 7A 0.056Ohm DCR RDL

If you need a convenient and easily removable inductor for your electrical design then consider this high current rf choke 1140-271K-RC leaded inductor from Bourns. This part has a pitch of 29.21 mm. This leaded inductor has an operating temperature range of -55 °C to 105 °C. It has a tolerance of 10%. This product is 26.16 mm tall with a diameter of 38.1 mm. This device utilizes bobbin core technology. Its test frequency is 1K Hz. It has an inductance of 270u H. This leaded inductor has a maximum DC current of 7 A with a maximum resistance of 56m Ohm.

Import TariffMay apply to this part

5 Stück: morgen versandbereit

    Total35,39 €Price for 5

    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2147+
      Manufacturer Lead Time:
      0 Wochen
      Country Of origin:
      China
      • In Stock: 5 Stück
      • Price: 7,0777 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.