Bourns1140-272K-RCInduktor verbleit
High Current RF Choke Bobbin Core 2700uH 10% 1KHz Ferrite 2.2A 0.555Ohm DCR RDL
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| High Current RF Choke | |
| Bobbin Core | |
| Ferrite | |
| 2700u | |
| 10% | |
| 1K | |
| 2.2 | |
| 3.9 | |
| 0.555 | |
| Through Hole | |
| Radial | |
| 28.45 | |
| 2 | |
| -55 | |
| 105 | |
| 38.1 | |
| 26.2 |
Use this high current rf choke 1140-272K-RC leaded inductor from Bourns to resist changes in electric current in an electronic circuit. This part has a pitch of 28.45 mm. This leaded inductor has an operating temperature range of -55 °C to 105 °C. It has a tolerance of 10%. This product is 26.16 mm tall with a diameter of 38.1 mm. This leaded inductor has a maximum DC current of 2.2 A with a maximum resistance of 555m Ohm. Its test frequency is 1K Hz. This device utilizes bobbin core technology. It has an inductance of 2.7m H.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

