Bourns1140-331K-RCInduktor verbleit
High Current RF Choke Bobbin Core 330uH 10% 1KHz Ferrite 6.1A 0.074Ohm DCR RDL
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| High Current RF Choke | |
| Bobbin Core | |
| Ferrite | |
| 330u | |
| 10% | |
| 1K | |
| 6.1 | |
| 11.2 | |
| 0.074 | |
| Through Hole | |
| Radial | |
| 29.21 | |
| 2 | |
| -55 | |
| 105 | |
| 38.1 | |
| 26.2 |
This high current rf choke 1140-331K-RC leaded inductor from Bourns is very suitable for tape and reel packaging for auto placement. This part has a pitch of 29.21 mm. This leaded inductor has a minimum operating temperature of -55 °C and a maximum of 105 °C. It has a tolerance of 10%. It has an inductance of 330u H. Its test frequency is 1K Hz. This device is made with bobbin core technology. This product is 26.16 mm tall with a diameter of 38.1 mm. This leaded inductor has a maximum DC current of 6.1 A with a maximum resistance of 74m Ohm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

